Print Page
7806.6501.0
Heavy Duty Connector, PG13.5 Side Entry, 2 Pegs, Hood, Side Entry, Aluminium Body, 1 Lever, 6B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7806.6501.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497248
Product Range93601
Also Known As780665010, 78066-5010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.680 (CNY178.1784) |
| 10+ | CNY136.660 (CNY154.4258) |
| 100+ | CNY113.290 (CNY128.0177) |
| 250+ | CNY106.210 (CNY120.0173) |
| 500+ | CNY102.860 (CNY116.2318) |
| 1000+ | CNY100.810 (CNY113.9153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.68 (CNY178.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7806.6501.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497248
Product Range93601
Also Known As780665010, 78066-5010
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size6B
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Molex Size 6B S-D, S-DD, S-E, S-EE, SEP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
6B
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1008