Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0396Copy
Manufacturer Standard Lead Time30 weeks
Order Code3214298
Product Range173114 Series
Also Known As1731140396, CT15-26S-2429, 173114-0396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.670 (CNY430.1571) |
| 5+ | CNY352.170 (CNY397.9521) |
| 10+ | CNY323.660 (CNY365.7358) |
| 25+ | CNY303.410 (CNY342.8533) |
| 50+ | CNY288.940 (CNY326.5022) |
| 100+ | CNY268.600 (CNY303.518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.67 (CNY430.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0396Copy
Manufacturer Standard Lead Time30 weeks
Order Code3214298
Product Range173114 Series
Also Known As1731140396, CT15-26S-2429, 173114-0396
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173114 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173114 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
