Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0382Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214294
Product Range173114 Series
Also Known As1731140382, FWDRM25-44S1-K1676, 173114-0382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.850 (CNY640.5405) |
| 5+ | CNY510.170 (CNY576.4921) |
| 10+ | CNY479.930 (CNY542.3209) |
| 25+ | CNY445.920 (CNY503.8896) |
| 50+ | CNY437.010 (CNY493.8213) |
| 100+ | CNY428.090 (CNY483.7417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.85 (CNY640.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0382Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214294
Product Range173114 Series
Also Known As1731140382, FWDRM25-44S1-K1676, 173114-0382
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173114 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
173114 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
