Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0372Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865476
Product Range173114 Series
Also Known As1731140372, FMK4G-37P-3360, 173114-0372
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.460 (CNY214.0898) |
| 10+ | CNY174.660 (CNY197.3658) |
| 25+ | CNY165.930 (CNY187.5009) |
| 100+ | CNY157.520 (CNY177.9976) |
| 250+ | CNY151.680 (CNY171.3984) |
| 500+ | CNY146.590 (CNY165.6467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.46 (CNY214.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0372Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865476
Product Range173114 Series
Also Known As1731140372, FMK4G-37P-3360, 173114-0372
Technical Datasheet
Product Range173114 Series
D Sub Shell Size-
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
45°
SVHC
To Be Advised
D Sub Shell Size
-
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
