Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0265Copy
Manufacturer Standard Lead Time41 weeks
Order Code2912151
Product Range173114 Series
Also Known As1731140265, FWA1G-1W1P-5994, 173114-0265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.190 (CNY156.1547) |
| 10+ | CNY135.180 (CNY152.7534) |
| 25+ | CNY132.160 (CNY149.3408) |
| 100+ | CNY129.150 (CNY145.9395) |
| 250+ | CNY126.130 (CNY142.5269) |
| 500+ | CNY123.110 (CNY139.1143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.19 (CNY156.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0265Copy
Manufacturer Standard Lead Time41 weeks
Order Code2912151
Product Range173114 Series
Also Known As1731140265, FWA1G-1W1P-5994, 173114-0265
Technical Datasheet
Product Range173114 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Overview
- D-sub grounded plug with waterproof backshell
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
