Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0231Copy
Manufacturer Standard Lead Time32 weeks
Order Code3214295
Product Range173114 Series
Also Known As1731140231, CT09-15P-2429, 173114-0231
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.190 (CNY314.3547) |
| 5+ | CNY261.740 (CNY295.7662) |
| 10+ | CNY245.280 (CNY277.1664) |
| 25+ | CNY229.930 (CNY259.8209) |
| 50+ | CNY218.960 (CNY247.4248) |
| 100+ | CNY198.300 (CNY224.079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.19 (CNY314.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0231Copy
Manufacturer Standard Lead Time32 weeks
Order Code3214295
Product Range173114 Series
Also Known As1731140231, CT09-15P-2429, 173114-0231
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173114 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173114 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
