Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0100Copy
Manufacturer Standard Lead Time31 weeks
Order Code3865231
Product Range173114 Series
Also Known As1731140100, FMK1G-09S-3360, 173114-0100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.310 (CNY132.5603) |
| 10+ | CNY94.030 (CNY106.2539) |
| 25+ | CNY90.080 (CNY101.7904) |
| 100+ | CNY81.400 (CNY91.982) |
| 250+ | CNY75.760 (CNY85.6088) |
| 500+ | CNY73.100 (CNY82.603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.31 (CNY132.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0100Copy
Manufacturer Standard Lead Time31 weeks
Order Code3865231
Product Range173114 Series
Also Known As1731140100, FMK1G-09S-3360, 173114-0100
Technical Datasheet
D Sub Connector TypeStandard
Product Range173114 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
SVHCLead (07-Nov-2024)
Product Overview
173114-0100 is a 173114 series, 1 shell size, 9 position D-SUB connector.
- Black TPE rubber bushing
- Brass knurled thumb screw with nickel plated
- Nickel plated plastic strain relief
- Tin plated steel cable clamp
- Zinc plated steel screw
Technical Specifications
D Sub Connector Type
Standard
Product Range
173114 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
