Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0173Copy
Manufacturer Standard Lead Time37 weeks
Order Code3214256
Product Range173113 Series
Also Known As1731130173, CT15-26P5-L228, 173113-0173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.510 (CNY144.0863) |
| 10+ | CNY108.370 (CNY122.4581) |
| 25+ | CNY101.590 (CNY114.7967) |
| 100+ | CNY90.000 (CNY101.700) |
| 250+ | CNY89.960 (CNY101.6548) |
| 500+ | CNY85.680 (CNY96.8184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.51 (CNY144.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0173Copy
Manufacturer Standard Lead Time37 weeks
Order Code3214256
Product Range173113 Series
Also Known As1731130173, CT15-26P5-L228, 173113-0173
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
