Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0143Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862597
Product Range173113 Series
Also Known As1731130143, F25-44P1G0-5337, 173113-0143
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.460 (CNY238.9498) |
| 10+ | CNY182.880 (CNY206.6544) |
| 50+ | CNY181.070 (CNY204.6091) |
| 100+ | CNY156.630 (CNY176.9919) |
| 250+ | CNY155.010 (CNY175.1613) |
| 500+ | CNY151.970 (CNY171.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.46 (CNY238.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0143Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862597
Product Range173113 Series
Also Known As1731130143, F25-44P1G0-5337, 173113-0143
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
