Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0140Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214262
Product Range173113 Series
Also Known As1731130140, CT50-78S5-L228, 173113-0140
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.760 (CNY369.2388) |
| 5+ | CNY303.410 (CNY342.8533) |
| 10+ | CNY280.050 (CNY316.4565) |
| 25+ | CNY255.970 (CNY289.2461) |
| 50+ | CNY243.640 (CNY275.3132) |
| 100+ | CNY238.770 (CNY269.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.76 (CNY369.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0140Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214262
Product Range173113 Series
Also Known As1731130140, CT50-78S5-L228, 173113-0140
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
78Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
