Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0134Copy
Manufacturer Standard Lead Time26 weeks
Order Code3214257
Product Range173113 Series
Also Known As1731130134, CT15-26S5-L228, 173113-0134
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.340 (CNY54.6242) |
| 10+ | CNY40.510 (CNY45.7763) |
| 100+ | CNY34.890 (CNY39.4257) |
| 250+ | CNY34.120 (CNY38.5556) |
| 500+ | CNY30.920 (CNY34.9396) |
| 1000+ | CNY29.850 (CNY33.7305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.34 (CNY54.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0134Copy
Manufacturer Standard Lead Time26 weeks
Order Code3214257
Product Range173113 Series
Also Known As1731130134, CT15-26S5-L228, 173113-0134
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
