Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0100Copy
Manufacturer Standard Lead Time42 weeks
Order Code3214149
Product Range173113 Series
Also Known As1731130100, FL15-26S7, 173113-0100
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.570 (CNY31.1541) |
| 10+ | CNY23.430 (CNY26.4759) |
| 100+ | CNY18.330 (CNY20.7129) |
| 250+ | CNY17.610 (CNY19.8993) |
| 500+ | CNY16.890 (CNY19.0857) |
| 1000+ | CNY16.170 (CNY18.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.57 (CNY31.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0100Copy
Manufacturer Standard Lead Time42 weeks
Order Code3214149
Product Range173113 Series
Also Known As1731130100, FL15-26S7, 173113-0100
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell Size2
Product Range173113 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
2
Gender
Receptacle
For Use With
Molex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
173113 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
