Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0085Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214213
Product Range173113 Series
Also Known As1731130085, CT25-44S1, 173113-0085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.060 (CNY61.0878) |
| 10+ | CNY51.570 (CNY58.2741) |
| 100+ | CNY43.840 (CNY49.5392) |
| 250+ | CNY36.790 (CNY41.5727) |
| 500+ | CNY35.790 (CNY40.4427) |
| 1000+ | CNY35.560 (CNY40.1828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.06 (CNY61.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0085Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214213
Product Range173113 Series
Also Known As1731130085, CT25-44S1, 173113-0085
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
