Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0082Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214221
Product Range173113 Series
Also Known As1731130082, CT50-78P1, 173113-0082
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.780 (CNY146.6514) |
| 10+ | CNY110.220 (CNY124.5486) |
| 25+ | CNY103.420 (CNY116.8646) |
| 100+ | CNY103.350 (CNY116.7855) |
| 250+ | CNY98.270 (CNY111.0451) |
| 500+ | CNY86.030 (CNY97.2139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.78 (CNY146.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0082Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214221
Product Range173113 Series
Also Known As1731130082, CT50-78P1, 173113-0082
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
