Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0079Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214208
Product Range173113 Series
Also Known As1731130079, CT15-26P1, 173113-0079
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.990 (CNY63.2687) |
| 10+ | CNY47.600 (CNY53.788) |
| 100+ | CNY40.460 (CNY45.7198) |
| 250+ | CNY37.920 (CNY42.8496) |
| 500+ | CNY36.110 (CNY40.8043) |
| 1000+ | CNY34.390 (CNY38.8607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.99 (CNY63.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0079Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214208
Product Range173113 Series
Also Known As1731130079, CT15-26P1, 173113-0079
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098429
