Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0078Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214203
Product Range173113 Series
Also Known As1731130078, CT09-15P1, 173113-0078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.890 (CNY28.1257) |
| 10+ | CNY20.980 (CNY23.7074) |
| 100+ | CNY18.590 (CNY21.0067) |
| 250+ | CNY18.040 (CNY20.3852) |
| 500+ | CNY16.590 (CNY18.7467) |
| 1000+ | CNY16.270 (CNY18.3851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.89 (CNY28.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0078Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214203
Product Range173113 Series
Also Known As1731130078, CT09-15P1, 173113-0078
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
