Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0076Copy
Manufacturer Standard Lead Time19 weeks
Order Code3214154
Product Range173113 Series
Also Known As1731130076, CT37-62S7, 173113-0076
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.690 (CNY160.1097) |
| 10+ | CNY120.450 (CNY136.1085) |
| 25+ | CNY109.180 (CNY123.3734) |
| 100+ | CNY103.930 (CNY117.4409) |
| 250+ | CNY100.960 (CNY114.0848) |
| 500+ | CNY89.770 (CNY101.4401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.69 (CNY160.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0076Copy
Manufacturer Standard Lead Time19 weeks
Order Code3214154
Product Range173113 Series
Also Known As1731130076, CT37-62S7, 173113-0076
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell Size4
Product Range173113 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
173113-0076 is a 173113 series, shielded FCT high-density D-Sub female crimp housing. Mates with FCT high-density D-Sub, Size 4, 62 position, plug. For use with 1731120226, 1731120227 and 1731120228 FCT machined contact, female, crimp.
- 6 number of row and 62 circuits (maximum)
- Black PBT resin
- Polarized to mating part
- Steel material shell
- Straight orientation
- Crimp termination style
- Flange panel mount method
- Nickel shell plating
- IP20 waterproof / dustproof type
- Operating temperature range from -55 to +105°C
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
4
Gender
Receptacle
For Use With
Molex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
173113 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
