Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0073Copy
Manufacturer Standard Lead Time53 weeks
Order Code3862596
Product Range173113 Series
Also Known As1731130073, CT09-15S7, 173113-0073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.380 (CNY30.9394) |
| 10+ | CNY23.240 (CNY26.2612) |
| 100+ | CNY16.220 (CNY18.3286) |
| 250+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY14.290 (CNY16.1477) |
| 1000+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.38 (CNY30.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0073Copy
Manufacturer Standard Lead Time53 weeks
Order Code3862596
Product Range173113 Series
Also Known As1731130073, CT09-15S7, 173113-0073
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005103
