Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0067Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214180
Product Range173113 Series
Also Known As1731130067, CT50-78S, 173113-0067
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.550 (CNY89.8915) |
| 10+ | CNY67.600 (CNY76.388) |
| 25+ | CNY61.380 (CNY69.3594) |
| 100+ | CNY58.370 (CNY65.9581) |
| 250+ | CNY56.730 (CNY64.1049) |
| 500+ | CNY53.440 (CNY60.3872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.55 (CNY89.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0067Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214180
Product Range173113 Series
Also Known As1731130067, CT50-78S, 173113-0067
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DD
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
78Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
