Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0064Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214177
Product Range173113 Series
Also Known As1731130064, CT37-62P, 173113-0064
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.190 (CNY47.6747) |
| 10+ | CNY39.840 (CNY45.0192) |
| 100+ | CNY34.350 (CNY38.8155) |
| 250+ | CNY33.360 (CNY37.6968) |
| 500+ | CNY29.940 (CNY33.8322) |
| 1000+ | CNY27.800 (CNY31.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.19 (CNY47.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0064Copy
Manufacturer Standard Lead Time33 weeks
Order Code3214177
Product Range173113 Series
Also Known As1731130064, CT37-62P, 173113-0064
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
