Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0063Copy
Manufacturer Standard Lead Time26 weeks
Order Code3214176
Product Range173113 Series
Also Known As1731130063, CT25-44S, 173113-0063
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.360 (CNY61.4268) |
| 10+ | CNY46.160 (CNY52.1608) |
| 100+ | CNY39.230 (CNY44.3299) |
| 250+ | CNY31.530 (CNY35.6289) |
| 500+ | CNY30.900 (CNY34.917) |
| 1000+ | CNY30.270 (CNY34.2051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.36 (CNY61.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0063Copy
Manufacturer Standard Lead Time26 weeks
Order Code3214176
Product Range173113 Series
Also Known As1731130063, CT25-44S, 173113-0063
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
