Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0060Copy
Manufacturer Standard Lead Time27 weeks
Order Code3214172
Product Range173113 Series
Also Known As1731130060, CT15-26P, 173113-0060
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.980 (CNY36.1374) |
| 10+ | CNY27.120 (CNY30.6456) |
| 100+ | CNY23.380 (CNY26.4194) |
| 250+ | CNY21.560 (CNY24.3628) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY20.280 (CNY22.9164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.98 (CNY36.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0060Copy
Manufacturer Standard Lead Time27 weeks
Order Code3214172
Product Range173113 Series
Also Known As1731130060, CT15-26P, 173113-0060
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
