Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0059Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214171
Product Range173113 Series
Also Known As1731130059, CT09-15S, 173113-0059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.740 (CNY16.6562) |
| 10+ | CNY12.530 (CNY14.1589) |
| 100+ | CNY10.650 (CNY12.0345) |
| 250+ | CNY9.980 (CNY11.2774) |
| 500+ | CNY9.510 (CNY10.7463) |
| 1000+ | CNY9.000 (CNY10.170) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.74 (CNY16.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0059Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214171
Product Range173113 Series
Also Known As1731130059, CT09-15S, 173113-0059
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006664
