Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0058Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214170
Product Range173113 Series
Also Known As1731130058, CT09-15P, 173113-0058
Your Part Number
347 In Stock
1,400 more incoming. You can reserve stock now
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.370 (CNY11.7181) |
| 250+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.49 (CNY15.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0058Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214170
Product Range173113 Series
Also Known As1731130058, CT09-15P, 173113-0058
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
