Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0021Copy
Manufacturer Standard Lead Time41 weeks
Order Code3862595
Product Range173113 Series
Also Known As1731130021, CT25-44P7, 173113-0021
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.870 (CNY74.4331) |
| 10+ | CNY55.140 (CNY62.3082) |
| 100+ | CNY46.840 (CNY52.9292) |
| 250+ | CNY43.940 (CNY49.6522) |
| 500+ | CNY43.010 (CNY48.6013) |
| 1000+ | CNY42.070 (CNY47.5391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.87 (CNY74.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0021Copy
Manufacturer Standard Lead Time41 weeks
Order Code3862595
Product Range173113 Series
Also Known As1731130021, CT25-44P7, 173113-0021
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
173113-0021 is a 173113 series, shielded FCT high-density D-Sub male crimp housing. Mates with FCT high-density D-Sub, Size 3, 44 position, socket.
- 3 number of row and 44 circuits (maximum)
- Black PBT resin
- Polarized to mating part
- Steel material shell
- Straight orientation
- Crimp termination style
- Flange panel mount method
- Nickel shell plating
- IP20 waterproof / dustproof type
- Operating temperature range from -55 to +105°C
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
