Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0002Copy
Manufacturer Standard Lead Time42 weeks
Order Code3862594
Product Range173113 Series
Also Known As1731130002, CT09-15P7, 173113-0002
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.600 (CNY28.928) |
| 10+ | CNY20.040 (CNY22.6452) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY16.990 (CNY19.1987) |
| 500+ | CNY16.230 (CNY18.3399) |
| 1000+ | CNY15.910 (CNY17.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.60 (CNY28.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0002Copy
Manufacturer Standard Lead Time42 weeks
Order Code3862594
Product Range173113 Series
Also Known As1731130002, CT09-15P7, 173113-0002
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
