Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-1736Copy
Manufacturer Standard Lead Time33 weeks
Order Code3820589
Product Range173112 Series
Also Known As1731121736, 1731121736-FCT, 173112-1736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,154.370 (CNY2,434.4381) |
| 5+ | CNY2,067.800 (CNY2,336.614) |
| 10+ | CNY1,981.220 (CNY2,238.7786) |
| 25+ | CNY1,921.590 (CNY2,171.3967) |
| 50+ | CNY1,897.450 (CNY2,144.1185) |
| 100+ | CNY1,861.820 (CNY2,103.8566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,154.37 (CNY2,434.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1736Copy
Manufacturer Standard Lead Time33 weeks
Order Code3820589
Product Range173112 Series
Also Known As1731121736, 1731121736-FCT, 173112-1736
Technical Datasheet
For Use WithFCT Hand Crimp Tool
Crimp Locator ApplicationsSize 22 Pin Plug Contacts
Product Range173112 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 173112 series FCT locator for size 22 contacts, plug
Technical Specifications
For Use With
FCT Hand Crimp Tool
Product Range
173112 Series
Crimp Locator Applications
Size 22 Pin Plug Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
