Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-1733Copy
Manufacturer Standard Lead Time33 weeks
Order Code3820586
Product Range173112 Series
Also Known As1731121733, 1731121733-FCT, 173112-1733
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,419.150 (CNY2,733.6395) |
| 5+ | CNY2,350.230 (CNY2,655.7599) |
| 10+ | CNY2,281.310 (CNY2,577.8803) |
| 25+ | CNY2,216.090 (CNY2,504.1817) |
| 50+ | CNY2,174.010 (CNY2,456.6313) |
| 100+ | CNY2,131.920 (CNY2,409.0696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,419.15 (CNY2,733.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1733Copy
Manufacturer Standard Lead Time33 weeks
Order Code3820586
Product Range173112 Series
Also Known As1731121733, 1731121733-FCT, 173112-1733
Technical Datasheet
For Use WithFCT Hand Crimp Tool
Crimp Locator ApplicationsSize 20 Pin & Socket Contacts
Product Range173112 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 173112 series FCT locator for size 20 contacts, plug and socket
- Positioner for D-subs and high-density contacts
Technical Specifications
For Use With
FCT Hand Crimp Tool
Product Range
173112 Series
Crimp Locator Applications
Size 20 Pin & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
