Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-1731Copy
Manufacturer Standard Lead Time33 weeks
Order Code3820584
Product Range173112
Also Known As1731121731, 1731121731-FCT, 173112-1731
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,099.980 (CNY14,802.9774) |
| 5+ | CNY12,201.410 (CNY13,787.5933) |
| 10+ | CNY11,973.020 (CNY13,529.5126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,099.98 (CNY14,802.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1731Copy
Manufacturer Standard Lead Time33 weeks
Order Code3820584
Product Range173112
Also Known As1731121731, 1731121731-FCT, 173112-1731
Technical Datasheet
Crimp Tool TypeHand
For Use WithHigh Power Contacts
Product Range173112
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex crimping tools provide excellent performance for reliable electrical connections. These tools are available for high-quality, turned contacts from D-Sub products and offer the appropriate positioners and dies for various cable cross-sections. Applications include commercial aerospace, general market, industrial automation, medical, railways, robotics, test and measurements.
- 173112 series FCT hand crimp tool, 8-step adjust
- Crimp tool for high power contacts
- Manual hand crimp tool, easy and quick to use
- Variability provides adjustable crimping tools for different wire sizes
- High-quality construction provides longevity with proper care of hand tool
- Automatic processing lock provides measure of safety in the event of an incorrect crimping process
- Portable for field use, offers convenience and precise crimp tool impress low weight
Technical Specifications
Crimp Tool Type
Hand
Product Range
173112
For Use With
High Power Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.674491
