Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-1730Copy
Manufacturer Standard Lead Time8 weeks
Order Code3690381
Product Range173112
Also Known As1731121730, 1731121730-FCT, 173112-1730
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,149.790 (CNY9,209.2627) |
| 5+ | CNY7,921.800 (CNY8,951.634) |
| 10+ | CNY7,693.810 (CNY8,694.0053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,149.79 (CNY9,209.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1730Copy
Manufacturer Standard Lead Time8 weeks
Order Code3690381
Product Range173112
Also Known As1731121730, 1731121730-FCT, 173112-1730
Technical Datasheet
Crimp Tool TypeHand
For Use WithContacts
Product Range173112
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex crimping tools provide excellent performance for reliable electrical connections. These tools are available for high-quality, turned contacts from D-Sub products and offer the appropriate positioners and dies for various cable cross-sections. Applications include commercial aerospace, general market, industrial automation, medical, railways, robotics, test and measurements.
- 173112 series FCT hand crimp tool, mini frame, 8-step adjust
- Crimp tool for D-subs and high-density contacts
- Manual hand crimp tool, easy and quick to use
- Variability provides adjustable crimping tools for different wire sizes
- High-quality construction provides longevity with proper care of hand tool
- Automatic processing lock provides measure of safety in the event of an incorrect crimping process
- Portable for field use, offers convenience and precise crimp tool impress low weight
Technical Specifications
Crimp Tool Type
Hand
Product Range
173112
For Use With
Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
