Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0769Copy
Order Code4003066
Product RangeFCT 173112 Series
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.400 (CNY117.972) |
| 10+ | CNY93.960 (CNY106.1748) |
| 25+ | CNY88.390 (CNY99.8807) |
| 100+ | CNY82.130 (CNY92.8069) |
| 250+ | CNY76.560 (CNY86.5128) |
| 500+ | CNY75.030 (CNY84.7839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.40 (CNY117.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0769Copy
Order Code4003066
Product RangeFCT 173112 Series
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 173112 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 173112 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
