Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0734Copy
Manufacturer Standard Lead Time25 weeks
Order Code4003062
Product RangeFCT 173112 Series
Also Known As1731120734, FK20SL26-02V-6096, 173112-0734
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2000+ | CNY3.890 (CNY4.3957) |
| 3000+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.80 (CNY75.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0734Copy
Manufacturer Standard Lead Time25 weeks
Order Code4003062
Product RangeFCT 173112 Series
Also Known As1731120734, FK20SL26-02V-6096, 173112-0734
Technical Datasheet
For Use WithMolex FCT Series Standard Density Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
Technical Specifications
For Use With
Molex FCT Series Standard Density Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCT 173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
