Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0457Copy
Manufacturer Standard Lead Time16 weeks
Order Code3214396
Product Range173112 Series
Also Known As1731120457, F-GV-1H, 173112-0457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.580 (CNY31.1654) |
| 10+ | CNY23.610 (CNY26.6793) |
| 100+ | CNY19.120 (CNY21.6056) |
| 250+ | CNY18.130 (CNY20.4869) |
| 500+ | CNY17.530 (CNY19.8089) |
| 1000+ | CNY16.920 (CNY19.1196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.58 (CNY31.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0457Copy
Manufacturer Standard Lead Time16 weeks
Order Code3214396
Product Range173112 Series
Also Known As1731120457, F-GV-1H, 173112-0457
Technical Datasheet
Accessory TypeSlide Lock
For Use WithShell Size 1 D-Sub Connectors
Product Range173112 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
173112-0457 is a FCT slide lock for size 1 D-sub, for backshell mounting.
- 34.7mm length
- Stainless steel frame
- Blue-chromated steel screws
Technical Specifications
Accessory Type
Slide Lock
Product Range
173112 Series
For Use With
Shell Size 1 D-Sub Connectors
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
