Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 2000+ | CNY5.690 (CNY6.4297) |
| 3000+ | CNY5.500 (CNY6.215) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.40 (CNY84.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0428
Order Code3865497
Technical Datasheet
Screw Length15.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Screw Length
15.9mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
Lead (07-Nov-2024)
Thread Size - Metric
-
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
