Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0367Copy
Order Code3214409
Product Range173112 Series
Also Known AsF1045-1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY12.500 (CNY14.125) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.660 (CNY13.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0367Copy
Order Code3214409
Product Range173112 Series
Also Known AsF1045-1
Technical Datasheet
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
1
Screw Length
-
Thread Size - Imperial
4-40 UNC-2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
