Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0364Copy
Manufacturer Standard Lead Time16 weeks
Order Code3214385
Product Range173112 Series
Also Known As1731120364, F1042-3SKA, 173112-0364
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.030 (CNY19.2439) |
| 10+ | CNY15.320 (CNY17.3116) |
| 100+ | CNY14.420 (CNY16.2946) |
| 250+ | CNY13.400 (CNY15.142) |
| 500+ | CNY12.480 (CNY14.1024) |
| 1000+ | CNY12.240 (CNY13.8312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.03 (CNY19.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0364Copy
Manufacturer Standard Lead Time16 weeks
Order Code3214385
Product Range173112 Series
Also Known As1731120364, F1042-3SKA, 173112-0364
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 3 D-Sub Receptacle Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range173112 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PP (Polypropylene) Body
SVHC
To Be Advised
For Use With
Molex Shell Size 3 D-Sub Receptacle Connectors
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
