Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0342Copy
Manufacturer Standard Lead Time23 weeks
Order Code3863744
Product Range173112 Series
Also Known As1731120342, F-GSCH1/5-K128SN, 173112-0342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY6.040 (CNY6.8252) |
| 2000+ | CNY5.580 (CNY6.3054) |
| 3000+ | CNY5.110 (CNY5.7743) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.40 (CNY93.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0342Copy
Manufacturer Standard Lead Time23 weeks
Order Code3863744
Product Range173112 Series
Also Known As1731120342, F-GSCH1/5-K128SN, 173112-0342
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead (07-Nov-2024)
Product Overview
173112-0342 is a FCT female screw lock with M3 inner and outer thread.
- 8mm length
- Steel material, tin plated
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
