Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0335Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214405
Product Range173112 Series
Also Known As1731120335, FRSK1/5, 173112-0335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2000+ | CNY7.400 (CNY8.362) |
| 3000+ | CNY7.330 (CNY8.2829) |
Price for:Each
Minimum: 10
Multiple: 10
CNY105.90 (CNY119.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0335Copy
Manufacturer Standard Lead Time24 weeks
Order Code3214405
Product Range173112 Series
Also Known As1731120335, FRSK1/5, 173112-0335
Technical Datasheet
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
