Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0333Copy
Manufacturer Standard Lead Time13 weeks
Order Code3214421
Product Range173112 Series
Also Known As1731120333, FVS1/5-K1163, 173112-0333
Your Part Number
1,111 In Stock
Need more?
1,111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 2000+ | CNY1.220 (CNY1.3786) |
| 3000+ | CNY1.170 (CNY1.3221) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.90 (CNY24.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0333Copy
Manufacturer Standard Lead Time13 weeks
Order Code3214421
Product Range173112 Series
Also Known As1731120333, FVS1/5-K1163, 173112-0333
Technical Datasheet
Product Range173112 Series
Screw Length4.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
4.5mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
