Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0319Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3863719
Cut Tape3911805
Product RangeFCT 173112 Series
Also Known As1731120319, S7LSR-K176, 173112-0319
Your Part Number
2,050 In Stock
Need more?
2,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 8+ | CNY7.400 (CNY8.362) |
| 26+ | CNY6.630 (CNY7.4919) |
| 70+ | CNY6.230 (CNY7.0399) |
| 175+ | CNY5.820 (CNY6.5766) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY4.750 (CNY5.3675) |
| 1050+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0319Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3863719
Cut Tape3911805
Product RangeFCT 173112 Series
Also Known As1731120319, S7LSR-K176, 173112-0319
Technical Datasheet
For Use WithMolex FCT Series Standard Density Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
173112-0319 is a FCT female straight stamped contact ideal for FCT standard-density connectors.
- Copper alloy with gold plating
- Crimp termination
- Durability of 500 mating cycles maximum
- 5A current
- Operating temperature range from -55° to +125°C
- Suitable wire size range from 24-20AWG
Technical Specifications
For Use With
Molex FCT Series Standard Density Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
