Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0299Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865494
Also Known As1731120299, F62M091S245+S, 173112-0299
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 2000+ | CNY5.210 (CNY5.8873) |
| 3000+ | CNY5.120 (CNY5.7856) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.90 (CNY91.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0299Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865494
Also Known As1731120299, F62M091S245+S, 173112-0299
Technical Datasheet
Screw Length12mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
Technical Specifications
Screw Length
12mm
Thread Size - Imperial
4-40 UNC
Thread Size - Metric
-
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
