Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0275Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865493
Also Known As1731120275, F-GSCH1/5-K1298SN, 173112-0275
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.000 (CNY6.780) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2000+ | CNY5.380 (CNY6.0794) |
| 3000+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 10
Multiple: 10
CNY87.90 (CNY99.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0275Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865493
Also Known As1731120275, F-GSCH1/5-K1298SN, 173112-0275
Technical Datasheet
Screw Length6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Screw Length
6mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
Lead (07-Nov-2024)
Thread Size - Metric
-
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
