Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0217Copy
Order Code4262544
Product RangeFCT 173112 Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.510 (CNY23.1763) |
| 10+ | CNY18.650 (CNY21.0745) |
| 100+ | CNY16.280 (CNY18.3964) |
| 250+ | CNY15.130 (CNY17.0969) |
| 500+ | CNY13.990 (CNY15.8087) |
| 1000+ | CNY12.310 (CNY13.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.51 (CNY23.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0217Copy
Order Code4262544
Product RangeFCT 173112 Series
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCLead (07-Nov-2024)
Technical Specifications
For Use With
Molex FCT 1727040002 & 1727040006 Standard Density D-Sub Crimp Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
