Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0214Copy
Order Code3214143
Product RangeFCT 173112 Series
Also Known AsFK20SL-02V-5783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.190 (CNY6.9947) |
| 100+ | CNY5.270 (CNY5.9551) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY4.470 (CNY5.0511) |
| 2000+ | CNY4.330 (CNY4.8929) |
| 3000+ | CNY4.190 (CNY4.7347) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.90 (CNY69.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0214Copy
Order Code3214143
Product RangeFCT 173112 Series
Also Known AsFK20SL-02V-5783
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCLead (07-Nov-2024)
Product Overview
173112-0214 is a 173112 series FCT machined contact.
- 7.5A maximum current per contact
- 200 durability (mating cycles min)
- Female gender
- Copper alloy contact, gold over nickel mating/termination plating material
- Straight orientation
- 0.2µm min mating/termination plating
- Operating temperature range from -55°C to +130°C
- Crimp termination style
Technical Specifications
For Use With
Molex FCT 1727040009 & 1727040007 Standard Density D-Sub Crimp Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
