Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0208Copy
Order Code3863711
Product RangeFCT 173112 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY12.590 (CNY14.2267) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.23 (CNY18.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0208Copy
Order Code3863711
Product RangeFCT 173112 Series
Technical Datasheet
For Use WithMolex FCT Series Standard Density Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCLead (07-Nov-2024)
Product Overview
173112-0208 is a FCT male straight machined contact ideal for FCT standard-density connectors.
- Brass with gold plating
- Crimp termination
- Durability of 500 mating cycles maximum
- 7.5A current
- Operating temperature range from -55° to +130°C
- Suitable wire size range from 28-26AWG
Technical Specifications
For Use With
Molex FCT Series Standard Density Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCT 173112 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
