Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0156Copy
Order Code3214438
Product RangeFCT 173112 Series
Also Known AsFMP016P203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 2000+ | CNY6.950 (CNY7.8535) |
| 3000+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 10
Multiple: 10
CNY99.90 (CNY112.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0156Copy
Order Code3214438
Product RangeFCT 173112 Series
Also Known AsFMP016P203
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 173112 Series
SVHCLead (23-Jan-2024)
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 173112 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
