Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0109
Order Code3863626
Product Range173112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY11.600 (CNY13.108) |
| 100+ | CNY9.950 (CNY11.2435) |
| 250+ | CNY8.660 (CNY9.7858) |
| 500+ | CNY8.150 (CNY9.2095) |
| 1000+ | CNY7.640 (CNY8.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0109
Order Code3863626
Product Range173112 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex D-Sub Receptacle Size 2 Connectors
Connector Body MaterialPlastic Body
Product Range173112 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
Lead (27-Jun-2024)
For Use With
Molex D-Sub Receptacle Size 2 Connectors
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
