Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0059
Order Code3863739
Product Range173112 Series
Your Part Number
825 In Stock
1,300 more incoming. You can reserve stock now
189 Delivery in 3-4 Business Days(SG stock)
636 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2000+ | CNY4.740 (CNY5.3562) |
| 3000+ | CNY4.590 (CNY5.1867) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.20 (CNY83.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0059
Order Code3863739
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000949
