Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0055Copy
Manufacturer Standard Lead Time34 weeks
Order Code3863699
Product RangeFCT 173112 Series
Also Known As1731120055, FMX003S102, 173112-0055
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.770 (CNY82.2301) |
| 10+ | CNY61.840 (CNY69.8792) |
| 100+ | CNY52.570 (CNY59.4041) |
| 250+ | CNY49.270 (CNY55.6751) |
| 500+ | CNY46.910 (CNY53.0083) |
| 1000+ | CNY44.630 (CNY50.4319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.77 (CNY82.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0055Copy
Manufacturer Standard Lead Time34 weeks
Order Code3863699
Product RangeFCT 173112 Series
Also Known As1731120055, FMX003S102, 173112-0055
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 173112 Series
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
173112-0055 is a FCT female straight coaxial contact for RG-179BU or RG-187AU cable.
- Precision machined contacts
- 75ohm impedance
- Copper alloy with gold plating
- Solder cable termination
- Durability of 200 mating cycles maximum
- 250VRMS, 2A rated
- Operating temperature range from -55° to +135°C
- Ideal for FCT mixed-layout D-sub connectors
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
