Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0014Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865487
Also Known As1731120014, F-GSCH1/5, 173112-0014
Your Part Number
1,610 In Stock
Need more?
1,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.480 (CNY8.4524) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2000+ | CNY4.620 (CNY5.2206) |
| 3000+ | CNY4.530 (CNY5.1189) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.80 (CNY84.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0014Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865487
Also Known As1731120014, F-GSCH1/5, 173112-0014
Technical Datasheet
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Thread Size - Metric
-
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
